+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

38.51.7.012.5050

Relay: interface; Ucoil: 12VDC; SPDT; 10A; 6A/250VAC; 6A/24VDC; IP20


Manufacturer: FINDER

Manufacturer part number:
38.51.7.012.5050
TME Symbol:
38.51.7.012.5050

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
12V DC
Contacts configuration
SPDT
Max. operating current
10A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
38.51
Leads
screw terminals
Relay variant
Relay set
Operate time
5ms
Operating temperature
-40...70°C
Contact material
AgNi + Au
Body dimensions
87.8x6.2x75.6mm
Mechanical durability
10000000 cycles
IP rating
IP20
Electrical life
60000 cycles
Indication
LED
Dimensions
Schematic diagram
Gross weight29.8 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
38.51.7.012.5050
20 in TME stock
Net price for quantities from 1 set - 20.16 USDGross price for quantities from 1 set - 20.16 USD
Net price for quantities from 10 set - 18.45 USDGross price for quantities from 10 set - 18.45 USD
Net price for quantities from 20 set - 17.60 USDGross price for quantities from 20 set - 17.60 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set