+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

381190-92-1

Radio frame; Mercedes; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381190-92-1
TME Symbol:
381190-92-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Mercedes
Application - car model
Mercedes C-Class (CL203/S203/W203) 2004->2007, Mercedes CLC (CL203) 2008->2011
Colour
black
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight132.3 g
Certificates
See other products in this category: Facia Plates ACV,
*
381190-92-1
1 in TME stock
Net price for quantities from 1 pcs - 28.88 USDGross price for quantities from 1 pcs - 28.88 USD
Net price for quantities from 3 pcs - 25.62 USDGross price for quantities from 3 pcs - 25.62 USD
Net price for quantities from 5 pcs - 24.11 USDGross price for quantities from 5 pcs - 24.11 USD
Net price for quantities from 10 pcs - 22.48 USDGross price for quantities from 10 pcs - 22.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.