+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

381285

Fuse: fuse; ceramic; 355A; 500VAC; 80VDC; gG; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
381285
TME Symbol:
381285

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
355A
Rated voltage
80V DC/500V AC
Fuse characteristics
gG
Fuse size
NH1
Breaking capacity
80kA / 80V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight300 g
Certificates
EAN code8435070965713
See other products in this category: NH Fuses DF ELECTRIC,
*
381285
0 in TME stock
Net price for quantities from 3 pcs - 12.44 USDGross price for quantities from 3 pcs - 12.44 USD
Net price for quantities from 9 pcs - 10.70 USDGross price for quantities from 9 pcs - 10.70 USD
Net price for quantities from 24 pcs - 9.56 USDGross price for quantities from 24 pcs - 9.56 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.