+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

384025

Fuse: fuse; ceramic; 20A; 690VAC; aM; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
384025
TME Symbol:
384025

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
20A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH000
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight114.9 g
Certificates
EAN code8435070963955
See other products in this category: NH Fuses DF ELECTRIC,
*
384025
3 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 3 pcs - 8.82 USDGross price for quantities from 3 pcs - 8.82 USD
Net price for quantities from 9 pcs - 7.62 USDGross price for quantities from 9 pcs - 7.62 USD
Net price for quantities from 24 pcs - 6.82 USDGross price for quantities from 24 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs