+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3869M50.27

Terminal: flat; 6.3mm; 0.8mm; male; M4; screw; bronze; tinned

Manufacturer: VOGT

Manufacturer part number:
3869M50.27
TME Symbol:
3869M50.27

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M4
Mechanical mounting
screw
Contact material
bronze
Contact plating
tinned
Spatial orientation
angled 45°
Gross weight0.777 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3869M50.27
0 in TME stock
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.