+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

387811.60

Terminal: flat; 6.3mm; 0.8mm; male; with copper rivet; riveted

Manufacturer: VOGT

Manufacturer part number:
387811.60
TME Symbol:
387811.60

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Ferrule variant
with copper rivet
Mechanical mounting
riveted
Contact material
brass
Rivet length
8mm
Rivet diameter
4mm
Gross weight3.02 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
387811.60
3 in TME stock
Net price for quantities from 2 pcs - 0.93 USDGross price for quantities from 2 pcs - 0.93 USD
Net price for quantities from 20 pcs - 0.67 USDGross price for quantities from 20 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.54 USDGross price for quantities from 2000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs