+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

39.30.0.125.8240

Relay: solid state; SPST-NO; Ucntrl: 125VAC,125VDC; 2A; max.240VAC

Manufacturer: FINDER

Manufacturer part number:
39.30.0.125.8240
TME Symbol:
39.30.0.125.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
125V AC, 125V DC
Max. operating current
2A
Switched voltage
max. 240V AC
Manufacturer series
39.30
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
94.3x6.2x90.7mm
Operate time
12ms
Release time
12ms
IP rating
IP20
Electrical connection
screw terminals
Operating temperature
-20...70°C
Gross weight40 g
Certificates
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
39.30.0.125.8240
0 in TME stock
Net price for quantities from 10 pcs - 38.70 USDGross price for quantities from 10 pcs - 38.70 USD
No. of pieces (Multiplicity: 10)