+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

39.51.0.024.0060

Relay: interface; Ucoil: 24VAC,24VDC; SPST-NO; 6A; 6A/250VAC; 39.51


Manufacturer: FINDER

Manufacturer part number:
39.51.0.024.0060
TME Symbol:
39.51.0.024.0060

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPST-NO
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
Mounting
for DIN rail mounting
Manufacturer series
39.51
Leads
spring clamps
Relay variant
Relay set
Switched voltage
max. 400V AC
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
6.2x87x90.7mm
Dimensions
Gross weight32.3 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
39.51.0.024.0060
51 in TME stock
Net price for quantities from 1 pcs - 22.39 USDGross price for quantities from 1 pcs - 22.39 USD
Net price for quantities from 10 pcs - 20.88 USDGross price for quantities from 10 pcs - 20.88 USD
Net price for quantities from 20 pcs - 19.80 USDGross price for quantities from 20 pcs - 19.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs