+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

39214000440

Fuse: fuse; THT; 4A; 250VAC; time-lag; 8.5x4x8mm; TE5; 392; copper

Manufacturer: LITTELFUSE

Manufacturer part number:
39214000440
TME Symbol:
39214000440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TE5, 8.5x4x8mm
Manufacturer series
392
Breaking capacity
40A / 250V AC, 50A / 250V AC
Breaking characteristics
1.5In: min 1h, 2.1In: max 120s, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
126.4A2s
Soldering temperature
260°C
Power dissipation
1.2W
Pin diameter
0.6mm
Colour
brown
Resistance
12.8mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
cULus C-UL-US VDE
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
39214000440
0 in TME stock
Net price for quantities from 1400 pcs - 0.87 USDGross price for quantities from 1400 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.