+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

39500020143

Connector: D-Sub; socket; IP65; straight; A

Manufacturer: HARTING

Manufacturer part number:
39500020143
TME Symbol:
39500020143

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
socket
IP rating
IP65
Spatial orientation
straight
Case
A
Engineering PN
Data module (USB,RJ45,SUB-D9,f-m)
Operating temperature
-40...70°C
Gross weight71 g
Certificates
EAN code5713140155053
See other products in this category: Other connectors Harting HARTING,
*
39500020143
0 in TME stock
Net price for quantities from 1 pcs - 158.53 USDGross price for quantities from 1 pcs - 158.53 USD
Net price for quantities from 3 pcs - 141.00 USDGross price for quantities from 3 pcs - 141.00 USD
Net price for quantities from 5 pcs - 125.15 USDGross price for quantities from 5 pcs - 125.15 USD
No. of pieces (Multiplicity: 1)