+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

39603150000

Fuse: fuse; 315mA; 125VAC; time-lag; TE5; 5.08mm

Manufacturer: LITTELFUSE

Manufacturer part number:
39603150000
TME Symbol:
39603150000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.315A
Rated voltage
125V AC
Fuse characteristics
time-lag
Fuse size
TE5
Breaking capacity
100A
Breaking characteristics
2In: max 60s
Max voltage drop
0.3V
Terminal pitch
5.08mm
Gross weight0.553 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
39603150000
0 in TME stock
No. of pieces (Multiplicity: 1 400)
Product for special order