+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3DP-ABS1.75-01-TR

Filament: ABS; 1.75mm; transparent; 225÷245°C; 1kg

Manufacturer: GEMBIRD

Manufacturer part number:
3DP-ABS1.75-01-TR
TME Symbol:
3DP-ABS1.75-01-TR

Specification

Manufacturer
GEMBIRD
Type of filament
ABS
Filament diameter
1.75mm
Colour
transparent
Printing temperature
225...245°C
Net weight
1kg
Gross weight1.2985 kg
Certificates
EAN code8716309092609
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-ABS1.75-01-TR
3 in TME stock
Net price for quantities from 1 rol - 20.03 USDGross price for quantities from 1 rol - 20.03 USD
Net price for quantities from 8 rol - 18.93 USDGross price for quantities from 8 rol - 18.93 USD
Net price for quantities from 24 rol - 16.70 USDGross price for quantities from 24 rol - 16.70 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.