+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3G3MX2-A2110-EV2

Automation module: vector inverter; 11/15kW; 3x200÷240VAC; IN: 10

Manufacturer: OMRON

Manufacturer part number:
3G3MX2-A2110-EV2
TME Symbol:
3G3MX2-A2110-EV2

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
11/15kW
Voltage between phases (for three phase system)
3 x 200...240V AC
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, operator panel, PC
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, voltage drop BOP
Number of inputs
10
Number of analog inputs
3
Operating temperature
-10...50°C
Output frequency
0.1...400Hz
Starting/stopping time
0.01...3600/0.01...3600s
Number of analog outputs
2
IP rating
IP20
Manufacturer series
3G3MX2
Gross weight4.5 kg
Certificates
See other products in this category: Three Phase Inverters OMRON,
See other products from this series.:
*
3G3MX2-A2110-EV2
0 in TME stock
Net price for quantities from 1 pcs - 2 129.18 USDGross price for quantities from 1 pcs - 2 129.18 USD
Net price for quantities from 5 pcs - 1 977.10 USDGross price for quantities from 5 pcs - 1 977.10 USD
No. of pieces (Multiplicity: 1)