+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3G3RX2-A4075

Automation module: vector inverter; 11kW; 3x400VAC; 3x380÷500VAC

Manufacturer: OMRON

Manufacturer part number:
3G3RX2-A4075
TME Symbol:
3G3RX2-A4075

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
11kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...500V AC
Mounting
for wall mounting
Operating temperature
-10...40°C
IP rating
IP20
Gross weight7 kg
Certificates
EAN code4549734281584
See other products in this category: Three Phase Inverters OMRON,
*
3G3RX2-A4075
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order