+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3LD2064-0TB53

Switch-disconnector; Poles: 3; on panel; 16A; IP65; -25÷55°C; 3LD2


Manufacturer: SIEMENS

Manufacturer part number:
3LD2064-0TB53
TME Symbol:
3LD2064-0TB53

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
16A
IP rating
IP65
Operating temperature
-25...55°C
Stable positions description
0-1
Manufacturer series
3LD2
Switching capacity
7.5kW
Face dimensions
100x140mm
Mounting hole dimensions
Ø4.5mm
Gross weight408.9 g
Certificates
EAN code4011209512122
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD2064-0TB53
0 in TME stock
Net price for quantities from 1 pcs - 48.08 USDGross price for quantities from 1 pcs - 48.08 USD
Net price for quantities from 5 pcs - 45.04 USDGross price for quantities from 5 pcs - 45.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.