+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3LD3150-0TL13

Switch-disconnector; Poles: 3+N; on panel; 25A; 3LD3; 9.5kW


Manufacturer: SIEMENS

Manufacturer part number:
3LD3150-0TL13
TME Symbol:
3LD3150-0TL13

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3+N
Mounting
on panel
Current rating
25A
Manufacturer series
3LD3
Switching capacity
9.5kW
Breaker features
with red handle
Gross weight240 g
Certificates
EAN code4001869550688
See other products in this category: Disconnectors SIEMENS,
See other products from this series.:
*
3LD3150-0TL13
0 in TME stock
Net price for quantities from 1 pcs - 38.33 USDGross price for quantities from 1 pcs - 38.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.