+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

401X

Safety spectacles; Lens: transparent; Classes: 1; SecureFit™ 401X


Manufacturer: 3M

Manufacturer part number:
401X
TME Symbol:
3M-7100185268

Specification

Manufacturer
3M
Type of OSH component
safety spectacles
Lens
transparent
Conform to the norm
EN 166
Optical classes
1
Resistance to
UV rays
Manufacturer series
SecureFit™ 401X
Net weight
22g
OSH features
  • 99,9% protection anti - UVA/UVB
  • anti-fog coating and a scratch
Gross weight22 g

WATCH VIDEO

See other products in this category: Eye Protection 3M,
See other products from this series.:
*
401X
0 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 5 pcs - 15.18 USDGross price for quantities from 5 pcs - 15.18 USD
Net price for quantities from 20 pcs - 14.17 USDGross price for quantities from 20 pcs - 14.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.