+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3RH2131-1AF00

Contactor: 4-pole; NC + NO x3; 110VAC; 10A; 3RH20; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3RH2131-1AF00
TME Symbol:
3RH2131-1AF00

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
110V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3RH20
Leads
screw terminals
Size
S00
Operating temperature
-25...60°C
Gross weight231.4 g
Certificates
EAN code4011209847576
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3RH2131-1AF00
13 in TME stock
Net price for quantities from 1 pcs - 27.49 USDGross price for quantities from 1 pcs - 27.49 USD
Net price for quantities from 5 pcs - 25.82 USDGross price for quantities from 5 pcs - 25.82 USD
Net price for quantities from 10 pcs - 24.16 USDGross price for quantities from 10 pcs - 24.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.