+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3RK1308-0DE00-0CP0

Reversing motor starter; 5.5kW; 4÷12A; IP20; ET 200SP; 48÷500VAC


Manufacturer: SIEMENS

Manufacturer part number:
3RK1308-0DE00-0CP0
TME Symbol:
3RK1308-0DE00-0CP0

Specification

Manufacturer
SIEMENS
Type of automation module
reversing motor starter
Max motor power
5.5kW
Range of overcurrent release settings
4...12A
IP rating
IP20
Manufacturer series
ET 200SP
Body dimensions
30x142x150mm
Supply voltage frequency
50...60Hz
Conform to the norm
SIL1
Related items
3RK1908-0AP00-0GP0, 3RK1908-0AP00-0HP0, 3RK1908-0AP00-0JP0, 3RK1908-0AP00-0KP0, 3RW4928-8VB00
Design
fan
Operating temperature
-25...60°C
Supply voltage
  • 48...500V AC
Gross weight600 g
Certificates
EAN code4047621031552
See other products in this category: Starters SIEMENS,
See other products from this series.:
*
3RK1308-0DE00-0CP0
0 in TME stock
Net price for quantities from 1 pcs - 502.02 USDGross price for quantities from 1 pcs - 502.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.