+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3RN2023-1DW30

Temperature monitoring relay; temperature; 24÷240VAC; 24÷240VDC


Manufacturer: SIEMENS

Manufacturer part number:
3RN2023-1DW30
TME Symbol:
3RN2023-1DW30

Specification

Manufacturer
SIEMENS
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
PTC
Mounting
for DIN rail mounting
Kind of output 1
NO, SPDT
Operating temperature
-25...60°C
Leads
screw terminals
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight178.3 g
Certificates
EAN code4047621006789
See other products in this category: Monitoring Relays SIEMENS,
*
3RN2023-1DW30
0 in TME stock
Net price for quantities from 1 pcs - 250.34 USDGross price for quantities from 1 pcs - 250.34 USD
Net price for quantities from 5 pcs - 234.69 USDGross price for quantities from 5 pcs - 234.69 USD
Net price for quantities from 10 pcs - 219.03 USDGross price for quantities from 10 pcs - 219.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.