+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3RV2031-4EA10

Motor breaker; 30kW; 20÷690VAC; on panel,for DIN rail mounting

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RV2031-4EA10
TME Symbol:
3RV2031-4EA10

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
30kW
Operating voltage
20...690V AC
Mounting
for DIN rail mounting, on panel
Range of overcurrent release settings
22...32A
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-20...60°C
Size
S2
Number of poles
3
Body dimensions
140x55x149.4mm
Current rating
32A
Gross weight1.05 kg
Certificates
EAN code4011209930322
See other products in this category: Motor Protection Breakers SIEMENS,
*
3RV2031-4EA10
0 in TME stock
Net price for quantities from 1 pcs - 131.63 USDGross price for quantities from 1 pcs - 131.63 USD
Net price for quantities from 5 pcs - 122.31 USDGross price for quantities from 5 pcs - 122.31 USD
Net price for quantities from 10 pcs - 114.62 USDGross price for quantities from 10 pcs - 114.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.