+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3RW5076-6AB04

Automation module: softstart; Usup: 200÷480VAC; 250kW; 0÷20/0÷20s

Manufacturer: SIEMENS

Manufacturer part number:
3RW5076-6AB04
TME Symbol:
3RW5076-6AB04

Specification

Manufacturer
SIEMENS
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Operating temperature
-25...60°C
Leads
screw terminals
Control voltage
24V AC, 24V DC
Max motor power
250kW
Starting/stopping time
0...20/0...20s
Current rating
470A
Supply voltage
  • 200...480V AC
Gross weight8.3 kg
Certificates
EAN code4047621061191
See other products in this category: Soft Starters SIEMENS,
*
3RW5076-6AB04
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order