+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3SE5232-0BF10

Limit switch; lever R 17mm, plastic roller Ø13mm; NO + NC; 10A


Manufacturer: SIEMENS

Manufacturer part number:
3SE5232-0BF10
TME Symbol:
3SE5232-0BF10

Specification

Manufacturer
SIEMENS
Type of sensor
limit switch
Kind of actuator
lever R 17mm, plastic roller Ø13mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 400V AC
Connection
M20 x 1,5
IP rating
IP65
Body dimensions
68x31x33mm
Number of mounting holes
2
Operating temperature
-25...85°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
3A / 24V DC
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight1 g
Certificates
EAN code4011209694057
See other products in this category: Limit Switches SIEMENS,
*
3SE5232-0BF10
0 in TME stock
Net price for quantities from 1 pcs - 29.66 USDGross price for quantities from 1 pcs - 29.66 USD
Net price for quantities from 5 pcs - 27.74 USDGross price for quantities from 5 pcs - 27.74 USD
Net price for quantities from 10 pcs - 25.82 USDGross price for quantities from 10 pcs - 25.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.