+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3SK1112-2BB40

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: SIEMENS

Manufacturer part number:
3SK1112-2BB40
TME Symbol:
3SK1112-2BB40

Specification

Manufacturer
SIEMENS
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
3SK1
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20
Body dimensions
22.5x100x91.6mm
Trade name
SIRIUS
Supply voltage
  • 24V DC
Gross weight150.5 g
Certificates
EAN code4011209913554
See other products in this category: Safety Switches - Control Modules SIEMENS,
See other products from this series.:
*
3SK1112-2BB40
0 in TME stock
Net price for quantities from 1 pcs - 142.23 USDGross price for quantities from 1 pcs - 142.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.