+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3TG1001-0AC2

Contactor: 4-pole; NC + NO x3; 24VAC; 8.4A; 3TG10; screw terminals


Manufacturer: SIEMENS

Manufacturer part number:
3TG1001-0AC2
TME Symbol:
3TG1001-0AC2

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
24V AC
Max. operating current
8.4A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3TG10
Leads
screw terminals
Gross weight151.47 g
Certificates
EAN code4011209044944
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3TG1001-0AC2
16 in TME stock
Net price for quantities from 1 pcs - 35.90 USDGross price for quantities from 1 pcs - 35.90 USD
Net price for quantities from 5 pcs - 33.67 USDGross price for quantities from 5 pcs - 33.67 USD
Net price for quantities from 10 pcs - 31.42 USDGross price for quantities from 10 pcs - 31.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs