+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3TH4253-0AP0

Contactor: 8-pole; NC x3 + NO x5; 230VAC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4253-0AP0
TME Symbol:
3TH4253-0AP0

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x3 + NO x5
Control voltage
230V AC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight431.79 g
Certificates
EAN code4011209048249
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4253-0AP0
2 in TME stock
Net price for quantities from 1 pcs - 62.88 USDGross price for quantities from 1 pcs - 62.88 USD
Net price for quantities from 5 pcs - 58.94 USDGross price for quantities from 5 pcs - 58.94 USD
Net price for quantities from 10 pcs - 55.01 USDGross price for quantities from 10 pcs - 55.01 USD
No. of pieces (Multiplicity: 1)