+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3UG5512-1AR20

Voltage monitoring relay; for DIN rail mounting; 3UG; SPDT; IP20

Manufacturer: SIEMENS

Manufacturer part number:
3UG5512-1AR20
TME Symbol:
3UG5512-1AR20

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
3UG
Kind of output 1
SPDT
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
IP rating
IP20
Body dimensions
22.5x100x90mm
Voltage between phases (for three phase system)
3 x 160...690V AC
Controlled parameter range
3x 160V AC...690V AC
Power supply
  • from tested wiring system
Gross weight160.67 g
Certificates
EAN code4047621099842
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
3UG5512-1AR20
5 in TME stock
Net price for quantities from 1 pcs - 95.85 USDGross price for quantities from 1 pcs - 95.85 USD
Net price for quantities from 5 pcs - 89.46 USDGross price for quantities from 5 pcs - 89.46 USD
Net price for quantities from 10 pcs - 83.06 USDGross price for quantities from 10 pcs - 83.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.