+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

40.52.6.024.0000

Relay: electromagnetic; Ucoil: 24VAC; DPDT; 8A; 8A/250VAC; 40.52


Manufacturer: FINDER

Manufacturer part number:
40.52.6.024.0000
TME Symbol:
40.52.6.024.0000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
Manufacturer series
40.52
Relay variant
bistable, miniature
Mounting
PCB, socket
Coil resistance
520Ω
Body dimensions
29x12.4x25mm
Coil power consumption
1W
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.52.6.024.0000
0 in TME stock
Net price for quantities from 50 pcs - 10.42 USDGross price for quantities from 50 pcs - 10.42 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.