+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4052899971035

LED lamp; E27; white cold; 230VAC; 1055lm; P: 11.5W; 6500K

Manufacturer: ams OSRAM

Manufacturer part number:
4052899971035
TME Symbol:
4052899971035

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
E27
Colour
white cold
Operating voltage
230V AC
Luminosity
1055lm
Power consumption
11.5W
Length
120mm
Diameter
60mm
Colour temperature
6500K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
75W
Energy class
F
Gross weight39.37 g
Certificates
EAN code4052899971035
See other products in this category: Light sources - lighting ams OSRAM,
*
4052899971035
56 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs