+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

41.31.8.024.0000

Relay: electromagnetic; Ucoil: 24VAC; SPDT; Icontacts max: 25A


Manufacturer: FINDER

Manufacturer part number:
41.31.8.024.0000
TME Symbol:
41.31.8.024.0000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
SPDT
Contact current max.
25A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 24V DC
Manufacturer series
41.31
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
350Ω
Body dimensions
29x12.6x15.7mm
Contact material
AgNi
Coil current
31.6mA
Coil power consumption
0.75VA
Gross weight15 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
41.31.8.024.0000
0 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 10 pcs - 6.41 USDGross price for quantities from 10 pcs - 6.41 USD
Net price for quantities from 20 pcs - 6.04 USDGross price for quantities from 20 pcs - 6.04 USD
Net price for quantities from 60 pcs - 5.31 USDGross price for quantities from 60 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.