+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

415571000

Capacitor: energy; Q@50Hz: 275kVAR; 12.5kVAC; 22A; 350x150x515mm

Manufacturer: DUCATI ENERGIA

Manufacturer part number:
415571000
TME Symbol:
415571000

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Capacitor application
power factor correction
Reactive power
275kVAR
Operating voltage
12.5kV AC
Operating current
22A
Body dimensions
350x150x515mm
Leads
electrical insulators, screw
Gross weight45 kg
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
415571000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product for special order