+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

417093

Thermal relay; NO + NC; screw terminals; 12÷16A; CTX3 MINI

Manufacturer: LEGRAND

Manufacturer part number:
417093
TME Symbol:
417093

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
12...16A
Mounting
for DIN rail mounting, on panel
Application - series/manufacturer
CTX3 MINI
Gross weight131.27 g
Certificates
EAN code3414970408082
See other products in this category: Contactors - Accessories LEGRAND,
*
417093
0 in TME stock
Net price for quantities from 1 pcs - 53.99 USDGross price for quantities from 1 pcs - 53.99 USD
Net price for quantities from 5 pcs - 50.37 USDGross price for quantities from 5 pcs - 50.37 USD
Net price for quantities from 10 pcs - 47.11 USDGross price for quantities from 10 pcs - 47.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.