+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

42-01162

Connector: M8; 0.2m; male; PIN: 8; IP67; straight; shielded; socket


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01162
TME Symbol:
42-01162

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Cable length
0.2m
Kind of connector
male
Number of pins
8
IP rating
IP67
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for panel mounting, front side nut
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
cables
Polarisation
A code - DeviceNet / CANopen
Alias
SAL-8-FSHU8-P5,5
Gross weight2 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01162
0 in TME stock
Net price for quantities from 90 pcs - 8.27 USDGross price for quantities from 90 pcs - 8.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 90.
Multiplicity: 10.