+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

421102

Fuse: fuse; ceramic,cylindrical,industrial; 2A; 690VAC; 440VDC; gG

Manufacturer: DF ELECTRIC

Manufacturer part number:
421102
TME Symbol:
421102

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
2A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
14x51mm
Breaking capacity
15kA / 440V DC, 80kA / 690V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight20 g
Certificates
EAN code8435070969216
See other products in this category: Fuses 14x51mm DF ELECTRIC,
*
421102
0 in TME stock
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.