+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4252F5.00.9

Tip: fork; 0.75÷2mm2; crimped; for cable; straight; non-insulated

Manufacturer: IMP

Manufacturer part number:
4252F5.00.9
TME Symbol:
4252F5.00.9

Specification

Manufacturer
IMP
Type of tip
fork
Wire cross-section
0.75...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
brass
Kind of package
bulk
Gross weight0.489 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
4252F5.00.9
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.