+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

42A-1300-001-0

Adapter for control from steering wheel; Lexus,Toyota


Manufacturer: ACV

Manufacturer part number:
42A-1300-001-0
TME Symbol:
42A-1300-001-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Lexus, Toyota
Application - car model
Lexus IS Series 2001->2013, Toyota 4Runner 2002->2009, Toyota Avanza 2003->2011, Toyota Avensis 2003->2011, Toyota Camry 2007->2011, Toyota Celica 1999->2006, Toyota Corolla 2002->2007, Toyota Corolla Verso 2004->2009, Toyota Estima 2006->2016, Toyota FJ Cruiser 2001->2007, Toyota Hiace 2006->2010, Toyota Hilux 2005->2011, Toyota Innova 2006->2015, Toyota Landcruiser 2003 ->2009, Toyota Matrix 2003->2014, Toyota MR2 2000->2003, Toyota Prado 2003->2009, Toyota Previa 2006->2019, Toyota Prius 2009->2012, Toyota RAV4 2000->2010, Toyota Vios 2003->2007, Toyota Yaris 2006->2011
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight115.3 g
Certificates
EAN code4026724915785
See other products in this category: Stalk Adapters ACV,
*
42A-1300-001-0
1 in TME stock
Net price for quantities from 1 pcs - 38.36 USDGross price for quantities from 1 pcs - 38.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.