+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

42A-1321-00C-0

Adapter for control from steering wheel; Audi,Seat

Manufacturer: ACV

Manufacturer part number:
42A-1321-00C-0
TME Symbol:
42A-1321-00C-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Audi, Seat
Application - car model
Audi A1 (8X) 2010->2018, Audi A3 8P 2003->2013, Audi A4 (B6) 2000->2005, Audi A4 (B7) 2004->2009, Audi A6 2001->2006, Audi Q3 (8U) 2011->2018, Audi R8 (42) 2007->2015, Audi TT (8J) 2006->2014, Seat Exeo 2009->2013
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight259.66 g
Certificates
EAN code4026724915853
See other products in this category: Stalk Adapters ACV,
*
42A-1321-00C-0
1 in TME stock
Net price for quantities from 1 pcs - 72.72 USDGross price for quantities from 1 pcs - 72.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.