+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

42A-1324-017-0

Adapter for control from steering wheel; Audi,Seat,VW,Škoda

Manufacturer: ACV

Manufacturer part number:
42A-1324-017-0
TME Symbol:
42A-1324-017-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Audi, Seat, Škoda, VW
Application - car model
Audi A1 (8X) 2010->2018, Audi A3 (8P) 2003->2013, Audi A4 (B6) 2000->2005, Audi A4 (B7) 2004->2009, Audi A5 (8T) 2007->2011, Audi A6 2001->2006, Audi Q3 (8U) 2011->2018, Audi Q5 2008->2017, Audi R8 (42) 2007->2015, Audi TT 2010->2014, Seat Alhambra 2010->2015, Seat Altea 2004->2015, Seat Exeo 2009->2013, Seat Ibiza 2008->2015, Seat Leon 2005->2012, Seat Mii 2011->2019, Seat Toledo 2005->2009, Seat Toledo 2013->2015, Škoda Citigo (AA) 2012->2017, Škoda Fabia 2007->2014, Škoda Octavia 2004->2013, Škoda Rapid 2012->2015, Škoda Roomster 2006->2015, Škoda Superb (3T) 2008->2015, Škoda Yeti (5L) 2009->2013, VW Amarok (2H) 2010->2016, VW Beetle (16) 2011->2016, VW Caddy 2015->2020, VW Caddy (2K) 2003->2015, VW Caravelle 2009->2015, VW Caravelle (7H) 2004->2009, VW CC 2008->2016, VW Eos 2006->2010, VW Fox 2005->2011, VW Golf V 2003->2009, VW Golf VI 2008->2016, VW Golf VI Plus (1KP) 2009->2014, VW Jetta 2005->2010, VW Jetta 2011->2014, VW Multivan (7h) 2003->2009, VW Multivan (7h) 2009->2015, VW Passat B6 (3C) 2005->2010, VW Passat B7 (3C) 2010->2014, VW Phaeton 2007->2010, VW Polo 2005->2009, VW Polo 2009->2014, VW Scirocco 2008->2014, VW Sharan II (7N) 2010->2015, VW T5 Transporter 2003->2009, VW T5 Transporter 2009->2015, VW T6 2015->2019, VW Tiguan 2007->2016, VW Touareg 2003->2010, VW Touran 2003->2015, VW up! 2011->2016
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight180.3 g
Certificates
EAN code4026724915907
See other products in this category: Stalk Adapters ACV,
*
42A-1324-017-0
2 in TME stock
Net price for quantities from 1 pcs - 74.39 USDGross price for quantities from 1 pcs - 74.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.