+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

43-01002

Connector: M12; plug; female; PIN: 8; 2A; 30V; IP67; 0.5m


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01002
TME Symbol:
43-01002

Specification

Manufacturer
Amphenol CONEC
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
8
Current rating
2A
Rated voltage
30V
IP rating
IP67
Mechanical mounting
for cable, for panel mounting
Cable length
0.5m
Connector variant
unshielded
Alias
SAL-12-FK8-0,5
Gross weight2 g
Certificates
See other products in this category: M12 connectors with cable Amphenol CONEC,
*
43-01002
0 in TME stock
Net price for quantities from 50 pcs - 14.82 USDGross price for quantities from 50 pcs - 14.82 USD
Net price for quantities from 100 pcs - 13.47 USDGross price for quantities from 100 pcs - 13.47 USD
Net price for quantities from 150 pcs - 12.59 USDGross price for quantities from 150 pcs - 12.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.