+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

43.41.7.005.4001

Relay: electromagnetic; Ucoil: 5VDC; SPDT; 15A; 10A/250VAC; 43.41

NEW

Manufacturer: FINDER

Manufacturer part number:
43.41.7.005.4001
TME Symbol:
43.41.7.005.4001

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
15A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 24V DC
Manufacturer series
43.41
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB
Operate time
6ms
Body dimensions
28.6x15.4x10.2mm
Coil power consumption
250mW
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Contact material
AgSnO2
Terminal pitch
3.2mm
Leads
for PCB
Number of pins
5
Operating temperature
-40...85°C
Gross weight15 g
EAN code8012823414461
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
43.41.7.005.4001
0 in TME stock
Net price for quantities from 20 pcs - 5.93 USDGross price for quantities from 20 pcs - 5.93 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.