+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4319-D4-IEC-150R

Test lead; 20A; banana plug 4mm,both sides; Urated: 1kV; Len: 1.5m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
4319-D4-IEC-150R
TME Symbol:
4319-D4-IEC-150R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Current rating
20A
Rated voltage
1kV
Cable length
1.5m
Colour
red
Wire cross-section
1mm2
Conform to the norm
CAT II 1000V EN 61010
Operating temperature
-60...180°C
Test accessories version
cap protecting against short circuits
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with protection
Gross weight50 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
4319-D4-IEC-150R
0 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 11.72 USDGross price for quantities from 3 pcs - 11.72 USD
Net price for quantities from 10 pcs - 10.63 USDGross price for quantities from 10 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.