+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

44420158

Connector: M23; contact insert; PIN: 7; female; soldering; 18A; 150V

Manufacturer: LAPP

Manufacturer part number:
44420158
TME Symbol:
44420158

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
contact insert
Number of pins
7
Kind of connector
female
Electrical mounting
soldering
Manufacturer series
EPIC® SIGNAL M23
Current rating
18A
Rated voltage
0.15kV
Gross weight5 g
Certificates
EAN code4044774773315
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
44420158
0 in TME stock
Net price for quantities from 5 pcs - 25.61 USDGross price for quantities from 5 pcs - 25.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.