+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

44420557

Contact; female; EPIC® POWERLOCK; 150mm2; crimped; 660A


Manufacturer: LAPP

Manufacturer part number:
44420557
TME Symbol:
44420557

Specification

Manufacturer
LAPP
Type of connector
AC supply
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC® POWERLOCK
Wire cross-section
150mm2
Electrical mounting
crimped
Maximum current
660A
Gross weight5 g
Certificates
EAN code4044777859986
See other products in this category: AC connectors - others LAPP,
*
44420557
0 in TME stock
Net price for quantities from 1 pcs - 78.61 USDGross price for quantities from 1 pcs - 78.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.