+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4609X-101-105LF

Resistor network: X; 1MΩ; ±2%; No.of resistors: 8; 0.2W; THT; 100V


Manufacturer: BOURNS

Manufacturer part number:
4609X-101-105LF
TME Symbol:
4609X-101-105LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
1MΩ
Tolerance
±2%
Number of resistors
8
Power
0.2W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
one pin of each resistor connected to common terminal
Operating temperature
-55...125°C
Gross weight0.433 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4609X-101-105LF
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.