+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

485009

Fuse holder; 8x32mm; for DIN rail mounting; 25A; 400VAC; 400VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
485009
TME Symbol:
485009

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
8x32mm
Mounting
for DIN rail mounting
Maximum current
25A
Rated voltage
400V AC/400V DC
Number of poles
1+N
Operating temperature
-20...70°C
IP rating
IP20
Additional functions
fuse blown indicator
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Gross weight300 g
Certificates
EAN code8435070968394
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485009
0 in TME stock
Net price for quantities from 6 pcs - 9.91 USDGross price for quantities from 6 pcs - 9.91 USD
Net price for quantities from 12 pcs - 9.01 USDGross price for quantities from 12 pcs - 9.01 USD
No. of pieces (Multiplicity: 6)