+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

487526-1

Connector: FFC/FPC; PIN: 2; crimped; straight; -65÷105°C; 1.5A; 300V

Manufacturer: TE Connectivity

Manufacturer part number:
487526-1
TME Symbol:
487526-1

Specification

Manufacturer
TE Connectivity
Type of connector
FFC/FPC
Number of pins
2
Electrical mounting
crimped
Spatial orientation
straight
Operating temperature
-65...105°C
Current rating
1.5A
Rated voltage
0.3kV
Flammability rating
UL94V-0
Body material
thermoplastic
Tape pitch
2.54mm
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
487526-1
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 200 pcs - 1.35 USDGross price for quantities from 200 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)