+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

491648

Fuse: fuse; ceramic,cylindrical,industrial; 20A; 1.1kVDC; gPV

Manufacturer: DF ELECTRIC

Manufacturer part number:
491648
TME Symbol:
491648

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
20A
Rated voltage
1.1kV DC
Fuse characteristics
gPV
Fuse size
14x51mm
Breaking capacity
10kA / 1.1kV DC
Fuses application
photovoltaics
Gross weight17.8 g
Certificates
EAN code8435070975637
See other products in this category: Fuses 14x51mm DF ELECTRIC,
*
491648
63 in TME stock
Net price for quantities from 1 pcs - 7.21 USDGross price for quantities from 1 pcs - 7.21 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs