+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4D03WGF1202T5E

Resistor network: Y; 12kΩ; ±1%; No.of resistors: 4; 62.5mW; 50V

Manufacturer: ROYALOHM

Manufacturer part number:
4D03WGF1202T5E
TME Symbol:
4D03WGF1202T5E

Specification

Manufacturer
ROYALOHM
Type of resistor network
Y
Resistance
12kΩ
Tolerance
±1%
Number of resistors
4
Power
62.5mW
Operating voltage
50V
Temperature coefficient
200ppm/°C
Case - inch
0603
Quantity in set/package
5000pcs.
Resistor features
terminals of all resistors are separated
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
4D03WGF1202T5E
0 in TME stock
Net price for quantities from 45000 pcs - 0.01 USDGross price for quantities from 45000 pcs - 0.01 USD
No. of pieces (Multiplicity: 45 000)
Minimum order quantity: 45 000.
Multiplicity: 45 000.