+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5-1478762-2

Enclosure for connectors: D-Sub; silver; straight; Type: shielded


Manufacturer: TE Connectivity

Manufacturer part number:
5-1478762-2
TME Symbol:
5-1478762-2

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
silver
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
metal
Cable external diameter
4...13mm
Gross weight46.25 g
See other products in this category: Other connectors TE TE Connectivity,
*
5-1478762-2
0 in TME stock
Net price for quantities from 10 pcs - 12.87 USDGross price for quantities from 10 pcs - 12.87 USD
Net price for quantities from 25 pcs - 11.45 USDGross price for quantities from 25 pcs - 11.45 USD
Net price for quantities from 30 pcs - 11.19 USDGross price for quantities from 30 pcs - 11.19 USD
Net price for quantities from 50 pcs - 10.37 USDGross price for quantities from 50 pcs - 10.37 USD
Net price for quantities from 100 pcs - 9.57 USDGross price for quantities from 100 pcs - 9.57 USD
Net price for quantities from 250 pcs - 9.09 USDGross price for quantities from 250 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.