+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

500LMMT

Fuse: fuse; ceramic; 500A; 240VAC; 150VDC; aR,quick blow

Manufacturer: BUSSMANN

Manufacturer part number:
500LMMT
TME Symbol:
500LMMT

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
500A
Rated voltage
150V DC/240V AC
Fuse characteristics
aR, quick blow
Breaking capacity
40kA / 150V DC, 50kA / 150V DC, 200kA
Energy I2t
14000A2s
Power dissipation
64W
Gross weight362 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
500LMMT
0 in TME stock
Net price for quantities from 1 pcs - 156.80 USDGross price for quantities from 1 pcs - 156.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.